SAM ETAB-TSE75 Metal Workbench, 75 mm x 490mm x 380 mm

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

SGD255.44

(exc. GST)

SGD278.43

(inc. GST)

RS Stock No.:
899-047
Mfr. Part No.:
ETAB-TSE75
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Workbench

Sub Type

Drawer Workbench

Material

Metal

Length

380mm

Width

490mm

Colour

Red

Height

75mm

Model Number

ETAB-TSE75

Standards/Approvals

Ecovadis

COO (Country of Origin):
FR
The SAM under-workbench drawer designed to enhance your workspace. It offers an efficient means for storing tools and accessories, optimising room without sacrificing surface area.

Crafted for convenient storage beneath a workbench

Dimensions are 490 x 380 x 75 mm for a perfect fit

Weighs only 4.500 kg, making it easy to handle

Lacks a lock, ensuring quick and effortless access

Compatible with other drawer fittings to enhance functionality

Guarantee without time limit under normal usage conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy