SAM 150mm HolderFor Use With Hanging Items on Perforated Boards
- RS Stock No.:
- 899-034
- Mfr. Part No.:
- ETAB-RCT450
- Manufacturer:
- SAM
N
Subtotal (1 unit)*
SGD93.48
(exc. GST)
SGD101.89
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD93.48 |
*price indicative
- RS Stock No.:
- 899-034
- Mfr. Part No.:
- ETAB-RCT450
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Workbench Accessory | |
| Standards/Approvals | ISO 9001 | |
| Width | 150mm | |
| For Use With | Hanging Items on Perforated Boards | |
| Sub Type | Holder | |
| Depth | 450mm | |
| Height | 50mm | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Workbench Accessory | ||
Standards/Approvals ISO 9001 | ||
Width 150mm | ||
For Use With Hanging Items on Perforated Boards | ||
Sub Type Holder | ||
Depth 450mm | ||
Height 50mm | ||
- COO (Country of Origin):
- FR
The SAM Single crochet designed for efficient organisation on perforated boards, offering a practical way to display tools and accessories securely.
Weight of 1.5 kg ensures stability and durability
Width of 150 mm provides ample space for various items
Length of 450 mm allows for accommodating longer tools
Height of 50 mm keeps items securely positioned
