- RS Stock No.:
- 218-4047
- Mfr. Part No.:
- 15702-253-1809 L
- Manufacturer:
- Mascot Workwear
Discontinued product
- RS Stock No.:
- 218-4047
- Mfr. Part No.:
- 15702-253-1809 L
- Manufacturer:
- Mascot Workwear
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- VN
Product Details
The Mascot Softshell Jacket has no seams on the top of the shoulders which prevents water from penetrating. It has extra protection against the cold with an extended back, chest pocket with vertical zip and easy access which is suitable for mobile phone.
It is breathable
It has fleece on inner side
It has high collar
It has fleece on inner side
It has high collar
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Fleece |
Gender | Unisex |
Colour | Black/Grey |
Material | Polyester |
Hooded | No |
Pockets | Front |
Series | 15702 |
Size | L |