Kensington Rechargeable LED Cordless LED Lamp Work Light, 2400 lm, 18V, IP20
- RS Stock No.:
- 853-735
- Mfr. Part No.:
- 5001753
- Manufacturer:
- Kensington
N
Subtotal (1 unit)*
SGD126.68
(exc. GST)
SGD138.08
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD126.68 |
*price indicative
- RS Stock No.:
- 853-735
- Mfr. Part No.:
- 5001753
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Product Type | Work Light | |
| Lamp Type | LED | |
| Sub Type | Cordless LED Lamp | |
| Power | 24W | |
| Luminous Flux | 2400lm | |
| Voltage | 18V | |
| Rechargeable | Yes | |
| IP Rating | IP20 | |
| Height | 242mm | |
| Length | 105mm | |
| Lifespan | 3h | |
| Width | 194mm | |
| Lamp Supplied | Yes | |
| Series | 5001731 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Product Type Work Light | ||
Lamp Type LED | ||
Sub Type Cordless LED Lamp | ||
Power 24W | ||
Luminous Flux 2400lm | ||
Voltage 18V | ||
Rechargeable Yes | ||
IP Rating IP20 | ||
Height 242mm | ||
Length 105mm | ||
Lifespan 3h | ||
Width 194mm | ||
Lamp Supplied Yes | ||
Series 5001731 | ||
- COO (Country of Origin):
- CN
The Kensington work light is a reliable Cordless LED solution designed to deliver powerful illumination in various settings. With adjustable brightness settings, it adapts to the requirements of both intense and ambient lighting tasks.
Powerful brightness of 2400 lumens for optimal work lighting
Runs on an 18V battery compatible with the POWER FOR ALL ALLIANCE
180° tiltable head allows precise light direction
Includes a built-in hook and handle for versatile placement
Related links
- Nightsearcher Rechargeable LED Cordless LED Lamp Work Light USB Type C Plug IP44
- Bosch Rechargeable Cordless LED Lamp Work Light 18V
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP54
- Ansmann Rechargeable LED Work Lamp Work Light IP20
- Makita Rechargeable LED Work Lamp Work Light Type G Plug, 18V
- Ansmann Rechargeable LED Work Lamp Work Light USB Plug IP20
