Kensington Rechargeable LED Rechargeable Battery Work Light, 1000 lm, USB Type C Plug, 3.7V, IP65
- RS Stock No.:
- 853-730
- Mfr. Part No.:
- 5001731
- Manufacturer:
- Kensington
N
Subtotal (1 unit)*
SGD60.93
(exc. GST)
SGD66.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD60.93 |
*price indicative
- RS Stock No.:
- 853-730
- Mfr. Part No.:
- 5001731
- Manufacturer:
- Kensington
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kensington | |
| Plug Type | USB Type C | |
| Lamp Type | LED | |
| Product Type | Work Light | |
| Sub Type | Rechargeable Battery | |
| Luminous Flux | 1000lm | |
| Voltage | 3.7V | |
| Rechargeable | Yes | |
| IP Rating | IP65 | |
| Height | 130mm | |
| Length | 45mm | |
| Lifespan | 3h | |
| Width | 175mm | |
| Standards/Approvals | CE | |
| Lamp Supplied | Yes | |
| Series | 5001731 | |
| Select all | ||
|---|---|---|
Brand Kensington | ||
Plug Type USB Type C | ||
Lamp Type LED | ||
Product Type Work Light | ||
Sub Type Rechargeable Battery | ||
Luminous Flux 1000lm | ||
Voltage 3.7V | ||
Rechargeable Yes | ||
IP Rating IP65 | ||
Height 130mm | ||
Length 45mm | ||
Lifespan 3h | ||
Width 175mm | ||
Standards/Approvals CE | ||
Lamp Supplied Yes | ||
Series 5001731 | ||
- COO (Country of Origin):
- CN
The Kensington rechargeable LED work light offers optimal illumination for varied settings, from garages to outdoor tasks without a power source, ensuring versatility and reliability whenever you need it most.
Bright light output of 1000 lumens with excellent dispersion
Includes two lighting modes for tailored brightness (100% and 50%)
Runtime of approximately 3 hours on a full charge
Durable design, fully dustproof and resistant to water spray (IP65)
Related links
- Kensington Rechargeable LED Rechargeable Battery Work Light USB Type C Plug IP42
- brennenstuhl Rechargeable LED Floodlight Work Light USB Plug IP65
- JCB Rechargeable Torch Inspection Work Light USB Type C Plug IP65
- Kensington Rechargeable LED Rechargeable Battery Hand Lamp USB Type C Plug IP42
- Nightsearcher Rechargeable LED Work Lamp Work Light USB Plug IP65
- brennenstuhl Rechargeable LED Handlamp Work Light USB Type C Plug IP54
- Nebo Rechargeable LED Work Lamp Work Light USB Type C Plug IPX4
- Avit Rechargeable LED Work Lamp Work Light USB Plug IP65
