Penta AFG41 Red Composite Gloves, Size 9, Composite Coating

Subtotal (1 pair)*

SGD230.89

(exc. GST)

SGD251.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +SGD230.89

*price indicative

RS Stock No.:
248-9864
Mfr. Part No.:
AFG41-0/09
Manufacturer:
Penta
Find similar products by selecting one or more attributes.
Select all

Brand

Penta

Size

9

Product Type

Gloves

Material

Composite

Colour

Red

Safety Standard

IEC 61482

Number of Gloves

1

Series

AFG41

Coating

Composite

EN 374 Chemical

No

Standards/Approvals

CE

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

COO (Country of Origin):
FR
The Sibille composite and arc flash gloves provide dielectric, mechanical and arc flash protection. It requires of leather protector. Gloves with Integrated mechanical protection no need of leather protector. It has an external finish of red color with black internal color. The Category RC STANDARD; EN 60903:2003 -IEC60903 :2014 PPE CategoryIII (Reg.EU 2016/425) IEC61482 -1-2 ASTM F2675.

The unique formulation of the rubber compound makes flash & grip gloves extremely flexible

Bicolour makes the visual inspection easier

Each pair of composite gloves is supplied with one pair of cotton fingerless under gloves to improve comfort its recommended to replace regularly the cotton gloves for hygienic reasons

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy