Unigloves Nitrex Grey, White Nylon Light Duty Work Gloves, Size 7, Polyurethane Coating

N

Subtotal (1 pack of 10 pairs)*

SGD118.78

(exc. GST)

SGD129.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD118.78SGD11.878

*price indicative

RS Stock No.:
912-386
Mfr. Part No.:
241WP-07
Manufacturer:
Unigloves
Find similar products by selecting one or more attributes.
Select all

Brand

Unigloves

Size

7

Product Type

Light Duty Work Gloves

Material

Nylon (Liner)

Lining Material

HPPE, Nylon, Elastane

Colour

Grey, White

EN 388 Abrasion

Yes

EN 388 Tear

Yes

EN 388 Puncture

Yes

EN 388 Blade

Yes

Number of Gloves

20

Mechanical Hazards EN 388

4X42B

Coating

Polyurethane

Resistance Features

Cut Resistant

Series

Nitrex

Standards/Approvals

EN388

RoHS Status: Exempt

COO (Country of Origin):
PK
The Unigloves Nitrex PPE Glove is a high-quality protective handwear designed to ensure safety in various work environments. Engineered to meet stringent EU standards, this glove offers a reliable solution for professionals requiring both comfort and protection.

Conforms to Regulation EU 2016/425, ensuring compliance with safety standards

Tested to EN ISO 21420:2020 and EN 388:2016+A1:2018 for performance assurance

Categorised as Category II PPE which suitable for intermediate risk tasks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy