Portwest A827 Green Polycotton Gloves, Size XL, PVC Coating
- RS Stock No.:
- 862-391
- Mfr. Part No.:
- A827GNRXL
- Manufacturer:
- Portwest
N
Subtotal (1 pack of 12 pairs)*
SGD51.30
(exc. GST)
SGD55.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD51.30 | SGD4.275 |
*price indicative
- RS Stock No.:
- 862-391
- Mfr. Part No.:
- A827GNRXL
- Manufacturer:
- Portwest
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Gloves | |
| Size | XL | |
| Material | Polycotton | |
| Lining Material | Jersey | |
| Colour | Green | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN 388 Blade | 1 | |
| Resistance Features | Chemical Resistant | |
| Safety Standard | EN 388, EN ISO 21420, EN374-1:2016, EN374-5:2016 | |
| Series | A827 | |
| Coating | PVC | |
| Number of Gloves | 2 | |
| Standards/Approvals | UKCA | |
| EN 374 Chemical | Yes | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Gloves | ||
Size XL | ||
Material Polycotton | ||
Lining Material Jersey | ||
Colour Green | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN 388 Blade 1 | ||
Resistance Features Chemical Resistant | ||
Safety Standard EN 388, EN ISO 21420, EN374-1:2016, EN374-5:2016 | ||
Series A827 | ||
Coating PVC | ||
Number of Gloves 2 | ||
Standards/Approvals UKCA | ||
EN 374 Chemical Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Portwest Double dipped PVC gauntlet with sandy Palm finish for enhanced grip. Jersey lined for extra wearer comfort. Working environments using hazardous chemicals and substances can be extremely harmful to workers and the correct protection is a must. Portwest supplies a range of gloves which are fully tested and certified to protect from a range of chemicals.
Phthalate free
Chemical resistant gauntlet
1.6mm thickness
CE certified
Chemical resistant
UKCA marked
CE-CAT III
EN ISO 374-5:2016 Micro Organisms
Related links
- Portwest A827 Green Polyvinyl Chloride Gloves Polyvinyl Chloride Coating
- Portwest AC10 Silver Stainless Steel Work Gloves PVC Coating
- Ansell ActivArmr Hycron 27-905 Blue Polycotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-905 Blue Polycotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-905 Blue Polycotton Gloves Nitrile Coating
- Ansell ActivArmr Hycron 27-905 Blue Polycotton Gloves Nitrile Coating
- Portwest Hand Protection Blue Leather Size XL
- Portwest CT46 Black Elastic PVC Glove Nitrile Foam Coating
