Honeywell Safety Nitri-Knit Blue Nitrile Rubber Work Gloves, Size 8 in, Nitrile Coating

Subtotal (1 pack of 12 units)*

SGD2,706.42

(exc. GST)

SGD2,950.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD2,706.42SGD225.535

*price indicative

RS Stock No.:
793-806
Mfr. Part No.:
NK803/8
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Size

8 in

Product Type

Work Gloves

Material

Nitrile Rubber

Lining Material

Cotton Interlock

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

Yes

EN 388 Puncture

1

EN 388 Blade

1

Safety Standard

EN 388, EN ISO 374

Number of Gloves

1

Resistance Features

Abrasion Resistant, Cut Resistant, Mechanical Resistant, Puncture Resistant

Coating

Nitrile

Series

Nitri-Knit

EN 374 Chemical

Yes

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
VN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy