Honeywell Safety Nitri Guard Plus Green Nitrile Rubber Gloves, Size 10, Nitrile Coating

Subtotal (1 pack of 12 units)*

SGD591.53

(exc. GST)

SGD644.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD591.53SGD49.294

*price indicative

RS Stock No.:
793-703
Mfr. Part No.:
LA132G/10-H5
Manufacturer:
Honeywell Safety
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell Safety

Size

10

Product Type

Gloves

Lining Material

Cotton Flock

Material

Nitrile Rubber

Colour

Green

EN 388 Abrasion

3

EN 388 Puncture

1

EN 388 Blade

1

Series

Nitri Guard Plus

Coating

Nitrile

Resistance Features

Chemical Resistant, Mechanical Resistant

Safety Standard

EN 374-3, EN 388, EN 420, EN ISO 374-1

Number of Gloves

24

EN 374 Chemical

Yes

Standards/Approvals

EU

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy