Showa CHM Black, Blue Latex, Neoprene Chemical Resistant Gloves, Size 7/S, Latex, Neoprene Coating

Subtotal (1 pack of 12 pairs)*

SGD64.72

(exc. GST)

SGD70.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD64.72SGD5.393

*price indicative

RS Stock No.:
778-574
Mfr. Part No.:
BSTCHMS1
Manufacturer:
Showa
Find similar products by selecting one or more attributes.
Select all

Brand

Showa

Product Type

Chemical Resistant Gloves

Size

7/S

Material

Latex, Neoprene

Lining Material

Cotton Flock

Colour

Black, Blue

EN 388 Abrasion

Yes

EN 388 Tear

No

EN 388 Puncture

Yes

Safety Standard

CE CATEGORY 3

Number of Gloves

12

Resistance Features

Chemical Resistant

Series

CHM

Coating

Latex, Neoprene

Standards/Approvals

EN ISO 374-5:2016

RoHS Status: Exempt

COO (Country of Origin):
GT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy