Coverguard EUROCHEM Black Neoprene Chemical Gloves, Size 11
- RS Stock No.:
- 747-662
- Mfr. Part No.:
- 1CHNE30011
- Manufacturer:
- Coverguard
This image is representative of the product range
Subtotal (1 pack of 12 pairs)*
SGD213.29
(exc. GST)
SGD232.49
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD213.29 | SGD17.774 |
*price indicative
- RS Stock No.:
- 747-662
- Mfr. Part No.:
- 1CHNE30011
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | 11 | |
| Product Type | Chemical Gloves | |
| Lining Material | Cotton, Polyester | |
| Material | Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 3 | |
| EN 388 Puncture | 2 | |
| EN 388 Blade | 1 | |
| Resistance Features | Chemical Resistant, Water Resistant | |
| Number of Gloves | 12 | |
| Safety Standard | category III | |
| Series | EUROCHEM | |
| EN 374 Chemical | Yes | |
| Standards/Approvals | EN511 | |
| EN 511 Cold | 0.2.0 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size 11 | ||
Product Type Chemical Gloves | ||
Lining Material Cotton, Polyester | ||
Material Neoprene | ||
Colour Black | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 3 | ||
EN 388 Puncture 2 | ||
EN 388 Blade 1 | ||
Resistance Features Chemical Resistant, Water Resistant | ||
Number of Gloves 12 | ||
Safety Standard category III | ||
Series EUROCHEM | ||
EN 374 Chemical Yes | ||
Standards/Approvals EN511 | ||
EN 511 Cold 0.2.0 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
The Coverguard Glove is fully coated in blue and black neoprene, offering durability and flexibility. it features a seamless polyester-cotton backing for comfort and a rough finish on the Palm for enhanced grip. with a scalloped cuff, a thickness of approximately 0.9mm, and a total length of 350mm, it provides reliable protection and a secure fit.
Offers a seamless polyester-cotton backing for comfort
Features a rough finish on the Palm for enhanced grip
Includes a scalloped cuff for a secure fit
Provides a thickness of approximately 0.9mm
Related links
- Coverguard EUROCHEM Black Neoprene Chemical Gloves, Size 9
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
- Ansell AlphaTec 87-224 Blue Neoprene Chemical Gloves Natural Rubber, Neoprene Coating
- Ansell AlphaTec 37-501 Blue Nitrile Chemical Gloves Nitrile Coating
- Skytec Torq Chem X Black Steel Fibre Chemical Resistant Work Gloves Nitrile, PVC Coating
- Coverguard EUROCHEM NE530 Black Size 7, Neoprene Coating
