Ironclad KONG PRO Black, Orange, Yellow Synthetic Leather Glove, Size L
- RS Stock No.:
- 733-853
- Mfr. Part No.:
- SDX2P-04-L
- Manufacturer:
- Ironclad
Subtotal (1 pair)*
SGD83.19
(exc. GST)
SGD90.68
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD83.19 |
*price indicative
- RS Stock No.:
- 733-853
- Mfr. Part No.:
- SDX2P-04-L
- Manufacturer:
- Ironclad
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ironclad | |
| Product Type | Glove | |
| Size | L | |
| Material | Synthetic Leather | |
| Lining Material | Kevlar | |
| Colour | Black, Orange, Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Series | KONG PRO | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI | |
| Resistance Features | Cut Protection, Grip, Pinches | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ironclad | ||
Product Type Glove | ||
Size L | ||
Material Synthetic Leather | ||
Lining Material Kevlar | ||
Colour Black, Orange, Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Series KONG PRO | ||
Number of Gloves 2 | ||
Safety Standard ANSI | ||
Resistance Features Cut Protection, Grip, Pinches | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Ironclad KONG PRO Black Yellow Synthetic Leather Glove, Size 2XL
- Ironclad KONG PRO Black Yellow Synthetic Leather Glove, Size S
- Ironclad KONG PRO Black Yellow Synthetic Leather Glove, Size XL
- Ironclad KONG PRO Black Yellow Synthetic Leather Glove, Size M
- Ironclad KONG PRO Black Yellow Synthetic Leather Glove, Size XS
- Ironclad KONG PRO Black Yellow Synthetic Leather Glove, Size 3XL
- Ironclad Command Pro Black Yellow Synthetic Leather Glove, Size L
- Ironclad Command Pro Brown Synthetic Leather Glove, Size L
