Ironclad KONG Black, Green, Yellow Nylon Glove, Size XL
- RS Stock No.:
- 733-806
- Mfr. Part No.:
- SDX2WC-05-XL
- Manufacturer:
- Ironclad
This image is representative of the product range
Subtotal (1 pair)*
SGD109.18
(exc. GST)
SGD119.01
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD109.18 |
*price indicative
- RS Stock No.:
- 733-806
- Mfr. Part No.:
- SDX2WC-05-XL
- Manufacturer:
- Ironclad
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ironclad | |
| Product Type | Glove | |
| Size | XL | |
| Material | Nylon | |
| Colour | Black, Green, Yellow | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | X | |
| Number of Gloves | 2 | |
| Series | KONG | |
| Resistance Features | Cut Resistant, Waterproof | |
| Safety Standard | ANSI | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ironclad | ||
Product Type Glove | ||
Size XL | ||
Material Nylon | ||
Colour Black, Green, Yellow | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade X | ||
Number of Gloves 2 | ||
Series KONG | ||
Resistance Features Cut Resistant, Waterproof | ||
Safety Standard ANSI | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Ironclad KONG PRO Black Yellow Synthetic Leather Glove, Size XL
- Ironclad KONG Black Yellow Nylon Glove, Size 2XL
- Ironclad KONG Black Yellow Nylon Glove, Size S
- Ironclad KONG Black Yellow Nylon Glove, Size M
- Ironclad KONG Black Yellow Nylon Glove, Size L
- Ironclad KONG Black Yellow Nylon Glove, Size 3XL
- Ironclad WWI2 Black Size XL
- Ironclad Command Pro Black Yellow Synthetic Leather Glove, Size XL
