Ironclad HEATWORX Black Silicone Glove, Size XL, Silicone Coating
- RS Stock No.:
- 733-800
- Mfr. Part No.:
- HW6XFR-05-XL
- Manufacturer:
- Ironclad
Subtotal (1 pair)*
SGD145.60
(exc. GST)
SGD158.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD145.60 |
*price indicative
- RS Stock No.:
- 733-800
- Mfr. Part No.:
- HW6XFR-05-XL
- Manufacturer:
- Ironclad
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ironclad | |
| Size | XL | |
| Product Type | Glove | |
| Lining Material | Kevlar | |
| Material | Silicone | |
| Colour | Black | |
| EN 388 Abrasion | 4 | |
| EN 388 Tear | 4 | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | NFPA | |
| Series | HEATWORX | |
| Resistance Features | Flame Resistant | |
| Coating | Silicone | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Ironclad | ||
Size XL | ||
Product Type Glove | ||
Lining Material Kevlar | ||
Material Silicone | ||
Colour Black | ||
EN 388 Abrasion 4 | ||
EN 388 Tear 4 | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard NFPA | ||
Series HEATWORX | ||
Resistance Features Flame Resistant | ||
Coating Silicone | ||
Standards/Approvals UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ID
Related links
- Ironclad HEATWORX Black Silicone Rubber Glove Silicone Coating
- Ironclad HEATWORX Black Silicone Rubber Glove Silicone Coating
- Ironclad HEATWORX Black Silicone Rubber Glove Silicone Coating
- Ironclad HEATWORX Black Silicone Rubber Glove Silicone Coating
- Ironclad Command Grip Brown Silicone Glove, Size XL
- Ironclad COMMAND Black Yellow Polyurethane Glove Polyurethane Coating
- Ironclad COMMAND Black Size XL, Nitrile Foam Coating
- Ironclad WWI2 Black Size XL
