Ironclad Command Pro Black Neoprene Glove, Size S
- RS Stock No.:
- 733-787
- Mfr. Part No.:
- IEX-MPG-02-S
- Manufacturer:
- Ironclad
This image is representative of the product range
Subtotal (1 pair)*
SGD32.74
(exc. GST)
SGD35.69
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | SGD32.74 |
*price indicative
- RS Stock No.:
- 733-787
- Mfr. Part No.:
- IEX-MPG-02-S
- Manufacturer:
- Ironclad
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ironclad | |
| Product Type | Glove | |
| Size | S | |
| Material | Neoprene | |
| Colour | Black | |
| EN 388 Abrasion | 2 | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Number of Gloves | 2 | |
| Safety Standard | ANSI | |
| Resistance Features | Impact Protection | |
| Series | Command Pro | |
| Standards/Approvals | EN 388 | |
| Select all | ||
|---|---|---|
Brand Ironclad | ||
Product Type Glove | ||
Size S | ||
Material Neoprene | ||
Colour Black | ||
EN 388 Abrasion 2 | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Number of Gloves 2 | ||
Safety Standard ANSI | ||
Resistance Features Impact Protection | ||
Series Command Pro | ||
Standards/Approvals EN 388 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Ironclad Command Pro Black Neoprene Glove, Size S
- Ironclad Command Pro Black Neoprene Glove, Size M
- Ironclad Command Pro Black Neoprene Glove, Size XL
- Ironclad Command Pro Black Neoprene Glove, Size 2XL
- Ironclad Command Pro Black Neoprene Glove, Size L
- Ironclad Command Pro Brown Synthetic Leather Glove, Size S
- Ironclad Command Pro Black Yellow Synthetic Leather Glove, Size S
- Ironclad Command Grip Brown Silicone Glove, Size S
