Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves, Size 10, Nitrile Coating
- RS Stock No.:
- 537-572
- Mfr. Part No.:
- 010010141E
- Manufacturer:
- Honeywell Safety
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 10
SGD63.91
(exc. GST)
SGD69.66
(inc. GST)
- RS Stock No.:
- 537-572
- Mfr. Part No.:
- 010010141E
- Manufacturer:
- Honeywell Safety
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell Safety | |
| Glove Size | 10 | |
| Primary Glove Application | Mechanical Protection | |
| Glove Material | Cotton | |
| Main Colour of Glove | Yellow | |
| Number of Gloves | 1Pair | |
| Glove Coating | Nitrile | |
| Range | Sahara | |
| Select all | ||
|---|---|---|
Brand Honeywell Safety | ||
Glove Size 10 | ||
Primary Glove Application Mechanical Protection | ||
Glove Material Cotton | ||
Main Colour of Glove Yellow | ||
Number of Gloves 1Pair | ||
Glove Coating Nitrile | ||
Range Sahara | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PK
The Honeywell Safety Sahara 100 made from nitrile and cotton, features a cotton liner, knit wrist, and palm coating. It offers good resistance to mechanical damage, moisture-repellent properties, and an excellent fit. The glove is highly breathable, skin-friendly due to its manufacturing method and ingredients, and allows for extended work periods without fatigue. It provides additional wrist protection, complies with food safety standards under EU 1935/2004, and ensures good discharge capacity.
Glove surface free from silicone lacquer indifferent test method automotive industry
Color yellow
Oko Tex Standard 100
Size 10
Leading glass manufacturer confirms surface compatibility for glass processing
Color yellow
Oko Tex Standard 100
Size 10
Leading glass manufacturer confirms surface compatibility for glass processing
Related links
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- Honeywell Safety Sahara Yellow Cotton Mechanical Protection Work Gloves Nitrile Coating
- Honeywell Safety GemoMech Black Size 10, Nitrile Foam Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
- Honeywell Safety GemoMech Black/Grey Polyamide Mechanical Protection Work Gloves Nitrile Foam Coating
- MTS Sahara Plus Yellow Cotton Work Gloves Nitrile Coating
- MTS Sahara Top Yellow Cotton Work Gloves Nitrile Coating

