RS PRO Steel Wood Screw, Zinc, 1in Length
- RS Stock No.:
- 245-3821
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)**
SGD16.80
(exc. GST)
SGD18.30
(inc. GST)
400 In stock for delivery within 4 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
100 + | SGD0.168 | SGD16.80 |
**price indicative
- RS Stock No.:
- 245-3821
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Length Imperial | 1in | |
Material | Steel | |
Finish | Zinc | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Length Imperial 1in | ||
Material Steel | ||
Finish Zinc | ||
Related links
- RS PRO Steel Wood Screw 1in Length
- RS PRO Pozidriv Countersunk Steel Wood Screw No. 6 Thread, 1in Length
- RS PRO Pozidriv Countersunk Steel Wood Screw No. 4 Thread, 1in Length
- RS PRO Steel Wood Screw 2in Length
- RS PRO Steel Wood Screw 3/4in Length
- RS PRO Steel Wood Screw 1 1/2in Length
- RS PRO Steel Wood Screw 2 1/2in Length
- RS PRO Steel Wood Screw 5/8in Length