Molex 146179 Wireless Charging Coil Receiver, 9.9 μH
- RS Stock No.:
- 691-637
- Mfr. Part No.:
- 146179-1011
- Manufacturer:
- Molex
N
This image is representative of the product range
Subtotal (1 reel of 30 units)*
SGD407.40
(exc. GST)
SGD444.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 30 + | SGD13.58 | SGD407.40 |
*price indicative
- RS Stock No.:
- 691-637
- Mfr. Part No.:
- 146179-1011
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Inductance | 9.9μH | |
| Product Type | Wireless Charging Coil | |
| Function | Receiver | |
| Packaging | PET Film | |
| Maximum DC Resistance | 390mΩ | |
| Minimum Quality Factor | 23 | |
| Series | 146179 | |
| Core Material | Copper | |
| Minimum Operating Temperature | -10°C | |
| Inductance Tolerance | ±2 % | |
| Maximum Operating Temperature | 40°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 47mm | |
| Length | 40mm | |
| Height | 520μm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Inductance 9.9μH | ||
Product Type Wireless Charging Coil | ||
Function Receiver | ||
Packaging PET Film | ||
Maximum DC Resistance 390mΩ | ||
Minimum Quality Factor 23 | ||
Series 146179 | ||
Core Material Copper | ||
Minimum Operating Temperature -10°C | ||
Inductance Tolerance ±2 % | ||
Maximum Operating Temperature 40°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 47mm | ||
Length 40mm | ||
Height 520μm | ||
- COO (Country of Origin):
- CN
Molex Wireless Charging Coils with NuCurrent Technology
Molex wireless charging coils support low,high and proprietry frequencies.The Compact coils are Ideal for a varied range of applications and are Ideal for space constrained devices.The coils are produced on standard PCB or copper Flex which withstands enviroments with high vibration, heat and humidity.
Applications
Smartphones
Personal Computers
Digital Cameras
Bluetooth Headsets
Keyboards
Gaming Systems
Low Power Applications
Related links
- Molex 146179 Wireless Charging Coil Receiver, 2.90 μH
- Molex 146179 Wireless Charging Coil Receiver, 8.90 μH
- Molex 146179 Wireless Charging Coil Receiver 35.02 mm dia.
- Molex 146179 Wireless Charging Coil Receiver 26.5 mm dia.
- Molex 146179 Wireless Charging Coil Receiver 9.6 μH, 27 mm dia.
- ROHM Wireless Charging Coil Receiver 10 mA
- TDK WR Wireless Charging Coil Receiver, 12.8 μH
- TDK WR Wireless Charging Coil Receiver, 27.9 μH
