- RS Stock No.:
- 469-2962
- Mfr. Part No.:
- LQW2BHN10NK03L
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 469-2962
- Mfr. Part No.:
- LQW2BHN10NK03L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata 0805 LQW2BH Series Wire Wound Inductor
Operating temp: -40 → +85°C
Dimensions: 2.0 x 1.5 x 1.75 mm
Package Type: 0805
Dimensions: 2.0 x 1.5 x 1.75 mm
Package Type: 0805
Specifications
Attribute | Value |
---|---|
Inductance | 10 nH |
Maximum DC Current | 1.32A |
Package/Case | 0805 (2012M) |
Length | 2mm |
Depth | 1.5mm |
Height | 1.7mm |
Dimensions | 2 x 1.5 x 1.7mm |
Tolerance | ±10% |
Maximum DC Resistance | 30mΩ |
Series | LQW2BH |
Maximum Self Resonant Frequency | 3.3GHz |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Inductor Construction | Wire-Wound |
Minimum Quality Factor | 30 |