- RS Stock No.:
- 111-260
- Mfr. Part No.:
- LQH32MN270K23L
- Manufacturer:
- Murata
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 111-260
- Mfr. Part No.:
- LQH32MN270K23L
- Manufacturer:
- Murata
Technical data sheets
Legislation and Compliance
Product Details
Murata 1210 LQH32MN Series Wire Wound Inductor
Subminiature coil inductors with ferrite core for general use.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
High quality and low DC resistance.
These chips are ideal for increasing the performance of electronic circuits in video, communications, audio equipment and mobile telephones.
Specifications
Attribute | Value |
---|---|
Inductance | 27 μH |
Maximum DC Current | 125mA |
Package/Case | 1210 (3225M) |
Length | 3.2mm |
Depth | 2.5mm |
Height | 2mm |
Dimensions | 3.2 x 2.5 x 2mm |
Tolerance | ±10% |
Maximum DC Resistance | 3.1Ω |
Maximum Self Resonant Frequency | 13MHz |
Inductor Construction | Wire-Wound |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Minimum Quality Factor | 35 |