Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- RS Stock No.:
- 802-976
- Mfr. Part No.:
- 2298302214
- Manufacturer:
- Molex
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
SGD6.28
(exc. GST)
SGD6.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 34 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | SGD6.28 | SGD1.256 |
| 5 - 9 | SGD5.77 | SGD1.154 |
| 10 + | SGD5.22 | SGD1.044 |
*price indicative
- RS Stock No.:
- 802-976
- Mfr. Part No.:
- 2298302214
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Power Cable Assembly | |
| Connector Type A | Picolock | |
| Connector Type B | Pigtail | |
| Series | 229830 | |
| Connector Gender A | Female | |
| Connector Gender B | Unterminated | |
| Number of Contacts A | 1 | |
| Number of Contacts B | 1 | |
| Jacket Colour | Black | |
| Cable Length | 300mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Power Cable Assembly | ||
Connector Type A Picolock | ||
Connector Type B Pigtail | ||
Series 229830 | ||
Connector Gender A Female | ||
Connector Gender B Unterminated | ||
Number of Contacts A 1 | ||
Number of Contacts B 1 | ||
Jacket Colour Black | ||
Cable Length 300mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex pre-crimped Pico-Lock 3.0 lead provides a reliable female-to-pigtail connection for wire-to-board applications. It features 18 AWG copper wire capable of carrying up to 9 A while maintaining safe voltage performance. Gold-plated terminals ensure excellent conductivity and resistance to corrosion over extended use. The 300 mm length offers greater flexibility for routing in medium-sized assemblies.
Single circuit design for simplified integration
Copper alloy contacts for high conductivity
Black resin insulation for durability and identification
RoHS compliant
Related links
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 300 mm
- Molex 1 Way Female Picolock to 1 Way Unterminated Pigtail Power Cable Assembly, 150 mm
- Molex 1 Way Female Picolock to 1 Way Female Picolock Power Cable Assembly, 300 mm
- Molex 1 Way Female Stac64 Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Micro-Lock Plus to 1 Way Female Micro-Lock Plus Cable Assembly, 300 mm
- Molex 1 Way Female Mega-Fit to 1 Way Female Mega-Fit Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Female Crimp Terminal Wire to Board Cable Assembly, 300 mm
- Molex 1 Way Female Mini-Fit Max Crimp to 1 Way Male Crimp Terminal Wire to Board Cable Assembly, 300 mm
