Hirose, DF5 Female Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 185-0324
- Mfr. Part No.:
- DF5A-2S-5C
- Manufacturer:
- Hirose
Price Each (In a Pack of 50)**
SGD0.202
(exc. GST)
SGD0.22
(inc. GST)
500 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Pack** |
---|---|---|
50 + | SGD0.202 | SGD10.10 |
**price indicative
- RS Stock No.:
- 185-0324
- Mfr. Part No.:
- DF5A-2S-5C
- Manufacturer:
- Hirose
Related links
- Hirose 5mm Pitch 1 Row
- Weidmuller Female PCB Connector Housing 4 Way, 1 Row
- Weidmuller Female PCB Connector Housing 2 Way, 1 Row
- Weidmuller Female PCB Connector Housing 3 Way, 1 Row
- Weidmuller Female PCB Connector Housing 5 Way, 1 Row
- Weidmuller Female PCB Connector Housing 6 Way, 1 Row
- TE Connectivity 5mm Pitch 1 Row
- Molex Female Crimp Connector Housing 2 Way, 1 Row