Hirose, DF5 Female Connector Housing, 5mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 184-9986
- Mfr. Part No.:
- DF5A-2S-5C
- Manufacturer:
- Hirose
Bulk discount available
Price Each (In a Bag of 100)**
SGD0.147
(exc. GST)
SGD0.16
(inc. GST)
200 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over SGD250.00 (ex GST)
Units | Per unit | Per Bag** |
---|---|---|
100 - 400 | SGD0.147 | SGD14.70 |
500 - 900 | SGD0.142 | SGD14.20 |
1000 + | SGD0.133 | SGD13.30 |
**price indicative
- RS Stock No.:
- 184-9986
- Mfr. Part No.:
- DF5A-2S-5C
- Manufacturer:
- Hirose
Related links
- Hirose 5mm Pitch 1 Row
- Weidmuller Female PCB Connector Housing 4 Way, 1 Row
- Weidmuller Female PCB Connector Housing 2 Way, 1 Row
- Weidmuller Female PCB Connector Housing 3 Way, 1 Row
- Weidmuller Female PCB Connector Housing 5 Way, 1 Row
- Weidmuller Female PCB Connector Housing 6 Way, 1 Row
- TE Connectivity 5mm Pitch 1 Row
- Molex Female Crimp Connector Housing 2 Way, 1 Row