Kimberly Clark WypAll White Paper Towel
- RS Stock No.:
- 183-1533
- Mfr. Part No.:
- 7491
- Manufacturer:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-1533
- Mfr. Part No.:
- 7491
- Manufacturer:
- Kimberly Clark
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Colour | White | |
| Range | WypAll | |
| Trade Name | WypAll | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Colour White | ||
Range WypAll | ||
Trade Name WypAll | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
WypAll 7491 Service & Retail Wiping Paper L10 Centrefeed for Roll Control Dispenser, 1 ply, White (6 rolls x 400 sheets)
WypAll Brand Professional Wiping Paper products are designed for the specific environments where they will be used, to deliver on your wiping task, every time. These white, 1 ply, single use Service & Retail Centrefeed Rolls are mid-size, higher performing rolls, designed for use with the single-sheet Roll Control Dispenser. These rolls are perfect for use in retail and service environments. Our unique Airflex technology delivers exceptional strength and absorbency. These rolls are compatible with Aquarius Roll Control Wiper Dispensers (7018 & 7181). Individual sheet size 38cm (L) x 18.5cm (W). WypAll Service & Retail Centrefeed L10 rolls are also available in blue (7492). 6 rolls x 400 sheets, 1 ply, white (2,400 total)
Features and Benefits;
6 rolls x 400 sheets, 1 ply, white (2,400 total)
Designed for use in service and retail environments.
Unique Airflex technology delivers exceptional strength and absorbency.
Single use wipe.
Compatible with Aquarius Roll Control Wiper Dispensers (product codes 7018, 7181).
Designed for use in service and retail environments.
Unique Airflex technology delivers exceptional strength and absorbency.
Single use wipe.
Compatible with Aquarius Roll Control Wiper Dispensers (product codes 7018, 7181).
Compatible with;
Aquarius™ Roll Control™ Wiper Dispenser 7018 – White
RS stock no: 1816568
Related links
- Kimberly Clark WYPALL Roll Paper Towel 550 Sheets
- Kimberly Clark Plastic White Wall Mounting Paper Towel Dispenser, 253mm x 412mm x 292mm
- Kimberly Clark Plastic White Rolled Hand Towel Hand Towel Dispenser, 43.5 mm x 27.62 mm x 33.5mm
- Kimberly Clark Paper Towel Dispensers
- Kimberly Clark Plastic Grey Multiple Position Mounting Paper Towel Dispenser, 196mm x 223mm x 223mm
- Kimberly Clark Hostess Folded Green Paper Towel 318 x 12 Sheets
- Kimberly Clark Stainless Steel Blue Free Stand Floor Standing Paper Towel Dispenser, 550 mm x 960 mm x 515mm
- Kimberly Clark Stainless Steel Stainless Steel Wall Wall Mount Paper Towel Dispenser, 118 mm x 349 mm x 237mm
