PAL TX Wet Wet Wipes, Dispenser Box, 195 x 200 mm 200 Per Pack
- RS Stock No.:
- 111-6110
- Mfr. Part No.:
- W258230T
- Manufacturer:
- PAL
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD16.98
(exc. GST)
SGD18.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Last RS stock
- Final 118 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD16.98 | - |
| 10 - 19 | SGD16.62 | 2% |
| 20 + | SGD16.11 | 5% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 100
SGD12.07
(exc. GST)
SGD13.16
(inc. GST)
- RS Stock No.:
- 111-6110
- Mfr. Part No.:
- W258230T
- Manufacturer:
- PAL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PAL | |
| Product Type | Wipe | |
| Wipe Type | Wet Wipes | |
| Application | Surface Cleaning | |
| Wet/Dry | Wet | |
| Package Type | Dispenser Box | |
| Wiper Size | 195 x 200 mm | |
| Colour | Blue | |
| Trade Name | TX | |
| Quantity Per Package | 200Per Pack | |
| Repeat/Single Use | Single Use | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand PAL | ||
Product Type Wipe | ||
Wipe Type Wet Wipes | ||
Application Surface Cleaning | ||
Wet/Dry Wet | ||
Package Type Dispenser Box | ||
Wiper Size 195 x 200 mm | ||
Colour Blue | ||
Trade Name TX | ||
Quantity Per Package 200Per Pack | ||
Repeat/Single Use Single Use | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
PAL Blue Disinfectant Wet Wipes, 195mm Wipe Length, Dispenser Box of 200 - W258230T
Use these wet wipes from PAL to clean and disinfect your surfaces. As they're effective at killing microorganisms like yeasts, viruses and bacteria, they're a practical choice for use in hygiene-critical environments. The wipes are made from a tear-resistant Tritex material for durability. They come in a dispenser box that lets you remove one wipe at a time for ease of use. Its tight-fitting lid prevents air from drying the wipes out, so you can store them for long periods of time. This box contains 200 wipes to ensure you'll have plenty in stock for multiple uses.
Features & Benefits
• Tough polypropylene (PP) dispenser lid and HDPE (high-density polyethylene) canister for resistance to impact and wear
• Meets BS ISO 4120:2004 standards for consistent quality
• Wipe size of 195 (length) x 200mm (width) for cleaning large surfaces
Applications
• Medical facilities
• Food and beverage industry
• Laboratories
Are these wet wipes safe for food handling processes?
Yes. These wipes are free of QUATS (quaternary ammonium compounds), PHMB (polyhexamethylene biguanide) and alcohol. This means they won't contaminate food or beverage products, making them safe for use in food handling environments.
PAL TX Surface Disinfectant Wipes
PAL TX surface disinfectant wipes are designed for cleaning plus disinfecting within food manufacturing and service environments. The wipe destroy most microorganisms, bacteria, yeast, viruses without using QUATS, PHMB or alcohol. The wipes are available in various pack sizes and are independently tested to various European standards.
FEATURES and BENEFITS:
Disinfectant and cleaner wipes
Destroy microorganisms
Destroy bacteria
Destroy yeast
Various pack sizes
Independently tested
Do not include QUATS, PHMB, Alcohol
APPLICATIONS:
Food Industry
Service environments
Professional use only
Industrial Workplace Wipers & Cloths
A variety of high quality wipers and cloths for all industrial purposes, both light and heavy duty.
Wipers: Disposable
Cloths: Re-usable
Standards
EN and BS ISO 4120:2004
Related links
- PAL TX Wet Disinfectant 195 x 200 mm 1000 Per Pack
- PAL TX Wet Disinfectant Wipes 195 x 195mm
- RS PRO Wet Phone Wipes, Dispenser Box 100 Per Pack
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes 200 x 300 mm 100 Per Pack
- Big Wipes HEAVY DUTY PRO Wet Wet Wipes 200 x 300 mm 240 Per Pack
- PAL Tech Wet Disinfectant 130 x 180 mm 100 Per Pack
- Zep Commercial Wet Anti-Bacterial, Dispenser Box 100 Per Pack
- PAL 150 Wet Hand Wipes 200 x 200 mm 150 Per Pack

