PROGUARD Dry/Wet Surface, Carton 300 Sheets
- RS Stock No.:
- 793-562
- Mfr. Part No.:
- PPX60
- Manufacturer:
- PROGUARD
Subtotal (1 box of 300 units)*
SGD32.41
(exc. GST)
SGD35.33
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD32.41 | SGD0.108 |
*price indicative
- RS Stock No.:
- 793-562
- Mfr. Part No.:
- PPX60
- Manufacturer:
- PROGUARD
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PROGUARD | |
| Wipe Type | Surface | |
| Product Type | Wipe | |
| Application | Wiping | |
| Wet/Dry | Dry/Wet | |
| Package Type | Carton | |
| Colour | White | |
| Quantity Per Package | 300Sheets | |
| Select all | ||
|---|---|---|
Brand PROGUARD | ||
Wipe Type Surface | ||
Product Type Wipe | ||
Application Wiping | ||
Wet/Dry Dry/Wet | ||
Package Type Carton | ||
Colour White | ||
Quantity Per Package 300Sheets | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MY
Related links
- PROGUARD Dry/Wet Surface, Carton of 300 Sheets
- PROGUARD Dry/Wet Surface, Carton of 500 Sheets
- PROGUARD Dry/Wet Surface, Carton of 220 Sheets
- PROGUARD Dry/Wet Surface, Carton of 150 Sheets
- PROGUARD Dry/Wet Surface, Carton of 400 Sheets
- PROGUARD Dry/Wet Surface, Carton of 80 Sheets
- KIMTECH Dry Wet Wipes 20.5 cm x 20 cm 3000
- EUROSTAT 41-100-1300 Dry/Wet Cleanroom 9 x 9 in 1500 Per Pack
