Gentex PureFlo 3000 Rechargeable Welding Accessory Auto Darkening Lens Adjustable Headband

N

Subtotal (1 unit)*

SGD2,681.02

(exc. GST)

SGD2,922.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,681.02

*price indicative

RS Stock No.:
838-516
Mfr. Part No.:
PF3000-B2WD-11
Manufacturer:
Gentex
Find similar products by selecting one or more attributes.
Select all

Brand

Gentex

Product Type

Welding Helmet

Sub Type

Welding Accessory

Battery Type

Rechargeable

Series

PureFlo 3000

Auto Darkening Lens

Yes

Colour

Black

Adjustable Headband

Yes

Standards/Approvals

EN

RoHS Status: Exempt

COO (Country of Origin):
GB
The Gentex Bump Cap Welding Screen with ADF Lens and P3 Filter is designed to provide head eye and respiratory protection in demanding work environments. It ensures safety and comfort with a Compact and integrated design.

Black bump cap for head protection

Welding screen with ADF lens

P3 filter for respiratory protection

Lightweight design for user comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy