3M Black Lens Sweatband for use with G5-01 Welding Helmets
- RS Stock No.:
- 876-952
- Mfr. Part No.:
- 7100173404
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 box of 20 units)*
SGD38.30
(exc. GST)
SGD41.75
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD38.30 | SGD1.915 |
*price indicative
- RS Stock No.:
- 876-952
- Mfr. Part No.:
- 7100173404
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Sweatband | |
| Product Type | Sweatband | |
| For Use With | G5-01 Welding Helmets | |
| Lens Colour | Black | |
| Lens Shade | Standard | |
| Material | Fleece | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Sweatband | ||
Product Type Sweatband | ||
For Use With G5-01 Welding Helmets | ||
Lens Colour Black | ||
Lens Shade Standard | ||
Material Fleece | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KH
3M Sweatband, Fleece, Black Lens - 7100173404
This sweatband is a fleece comfort pad designed to fit inside welding helmets and manage perspiration during use. It is intended for compatibility with G5-01 welding helmets and interfaces with helmets that use a standard lens configuration, providing a soft contact surface between the users forehead and the helmet interior.
Features and Benefits:
• Fleece construction absorbs sweat and reduces slippage
• Black colour maintains low Visual contrast inside helmet
• Compatible with standard lens helmets for simple integration
• Designed specifically for G5-01 helmets for correct fitment
• Black colour maintains low Visual contrast inside helmet
• Compatible with standard lens helmets for simple integration
• Designed specifically for G5-01 helmets for correct fitment
Applications
• Suitable for installation inside G5-01 welding helmets
• Used with helmets featuring a standard lens assembly
• Can be used for extended-duration welding tasks requiring perspiration control
• Ideal for replacing worn helmet forehead pads in workshop environments
• Used with helmets featuring a standard lens assembly
• Can be used for extended-duration welding tasks requiring perspiration control
• Ideal for replacing worn helmet forehead pads in workshop environments
What material is used to manage perspiration effectively?
It is MADE from fleece which provides absorbent performance against perspiration.
Which helmet types will it fit correctly?
It is intended to fit helmets that accept a standard lens configuration and is MADE for the G5-01 helmet interface.
What is the colour of the component for interior aesthetics?
The component is supplied in black to reduce internal Visual distraction.
Can it replace an existing forehead pad in a helmet?
Yes, it is intended as a replacement sweatband for helmets designed to accept this style of fleece pad.
Related links
- 3M Black Lens Sweatband for use with G5-01 Welding Helmets
- 3M Black Lens Sweatband for use with Welding Helmet Series 9100 And G5-01
- 3M Black Lens Filter for use with M-400SG Series 9100 Air Series
- 3M Purple Lens Sweatband for use with G5-01 Welding Helmets
- 3M Black Lens Welding Helmet for use with Speedglas Welding Helmets
- 3M Black Lens Replacement Lens for use with Speedglas Welding Helmets
- 3M Black Lens Face Seal for use with Speedglas Air Fed Welding Helmets
- 3M Black Lens Front Panel for use with Speedglas Welding Helmets