3M Clear Lens Welding Helmet for use with Outside Protection Plate
- RS Stock No.:
- 834-191
- Mfr. Part No.:
- 7100016690
- Manufacturer:
- 3M
N
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Bag of 10
SGD137.85
(exc. GST)
SGD150.26
(inc. GST)
- RS Stock No.:
- 834-191
- Mfr. Part No.:
- 7100016690
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Welding Helmet | |
| Product Type | Welding Helmet | |
| For Use With | Outside Protection Plate | |
| Lens Colour | Clear | |
| Lens Shade | Clear | |
| Material | Polycarbonate | |
| Standards/Approvals | EN 166 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Welding Helmet | ||
Product Type Welding Helmet | ||
For Use With Outside Protection Plate | ||
Lens Colour Clear | ||
Lens Shade Clear | ||
Material Polycarbonate | ||
Standards/Approvals EN 166 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The 3M welding helmet offers automatic shading with reliable UV and IR protection, suitable for various welding processes while ensuring optimal visibility in both dark and clear states, making it essential for professional welders.
Provides seven different shade levels for optimal visibility and comfort during welding tasks
Features permanent UV and IR protection, regardless of filter state, ensuring safety at all times
Equipped with multiple sensors to detect the arc reliably, enhancing safety during use
Related links
- 3M Clear Lens Welding Helmet for use with Outside Protection Plate
- 3M Clear Lens Outer Protection Plate for use with 9000 Series Helmet
- 3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter 100
- 3M Clear Lens Outer Protection Plate for use with Speedglas Welding Filter
- 3M Clear Lens Outer Protection Plate for use with 9002NC, Speedglas Welding Filters 9000
- 3M Clear Lens Outer Protection Plate for use with Speedglas 100 Helmets
- 3M Clear Lens Outer Protection Plate for use with 9100 FX Air 9100 MP G5-01
- 3M Clear Lens Filter for use with 3M Speedglas Welding Helmet Series 9100
