3M Black Lens Filter for use with 3M Adflo Powered Air Purifying Respirator (PAPR) systems
- RS Stock No.:
- 338-292
- Mfr. Part No.:
- 7100277745
- Manufacturer:
- 3M
Subtotal (1 unit)*
SGD92.55
(exc. GST)
SGD100.88
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 51 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD92.55 |
*price indicative
- RS Stock No.:
- 338-292
- Mfr. Part No.:
- 7100277745
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Filter | |
| Product Type | Filter | |
| For Use With | 3M Adflo Powered Air Purifying Respirator (PAPR) systems | |
| Lens Colour | Black | |
| Lens Shade | Standard | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Filter | ||
Product Type Filter | ||
For Use With 3M Adflo Powered Air Purifying Respirator (PAPR) systems | ||
Lens Colour Black | ||
Lens Shade Standard | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
3M Filter, Black Lens, For Use With 3M Adflo PAPR Systems - 7100277745
This filter is an accessory designed for use with 3M Adflo powered air-purifying respirator systems, providing replacement filtration for breathing assemblies. It integrates with the Adflo breathing system to maintain airflow protection and fits the standard lens shade configuration while presenting a black lens colour for system visual consistency.
Features and Benefits:
• Compatible with 3M Adflo PAPR units for straightforward replacement
• Black lens colour improves visual uniformity across equipment
• Standard lens shade maintains consistent optical classification
• Designed for particulate and carbon filtration within PAPR systems
• Specifically built to connect to the Adflo breathing system interface
• Black lens colour improves visual uniformity across equipment
• Standard lens shade maintains consistent optical classification
• Designed for particulate and carbon filtration within PAPR systems
• Specifically built to connect to the Adflo breathing system interface
Applications
• Used with 3M Adflo Powered Air Purifying Respirator systems
• Suitable for replacing worn filters in Adflo breathing systems
• Ideal for maintenance of workshop and site respiratory kits
• Can be used where a standard lens shade is required
• Appropriate for setups requiring a black filter appearance
• Suitable for replacing worn filters in Adflo breathing systems
• Ideal for maintenance of workshop and site respiratory kits
• Can be used where a standard lens shade is required
• Appropriate for setups requiring a black filter appearance
How does this component attach to the powered breathing unit?
It connects directly to the Adflo breathing system interface designed for user-replaceable filtration, aligning with the units filter mount.
Does the item address both particle and gas filtration needs?
The filter is described for particulate and carbon applications within the Adflo PAPR context, enabling removal of airborne particulates and carbon-based contaminants when installed.
Is the lens shade adjustable for different light conditions?
The product is supplied in a standard lens shade configuration and is not specified as adjustable for variable light levels.
Which colour option is provided for visual matching with equipment?
The component is supplied in a black lens colour to match corresponding Adflo system aesthetics.
Related links
- 3M Versaflo for use with 3M Adflo Powered Air Purifying Respirator
- 3M Versaflo Air Hose for use with 3M Adflo Powered Air Purifying Respirator
- 3M Respirator Filter for use with 3M Adflo Powered Air Purifying Respirator 837110
- 3M Versaflo Spark Arrester for use with 3M Adflo Powered Air Purifying Respirator
- 3M Natural Lens Filter for use with 3M Adflo Powered Air Respirator
- 3M Gaz Filter for use with Adflo Powered Air Purifying Respirators
- 3M Versaflo Belt for use with Speedglas Welding Helmets, 3M Adflo Powered Air Respirator
- 3M Leather Belt for use with Powered Air Purifying Respirator