Kern FCD 3K-3 Bench Weighing Scale, 3kg Weight Capacity

Subtotal (1 unit)*

SGD415.19

(exc. GST)

SGD452.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD415.19

*price indicative

RS Stock No.:
240-9975
Mfr. Part No.:
FCD 3K-3
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

3kg

Scale Type

Bench

Resolution

5 g

Parts Counting

No

Interface Type

RS232

Plug Type

Multi

Weighpan Dimensions

300 x 230 x 12.5mm

Weighpan Length

300mm

Weighpan Width

230mm

Weighpan Height

12.5mm

Net Weight

2.4kg

Model Number p

FCD 3K-3

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

COO (Country of Origin):
CN
The Kern Bench scale FCD 3K-3, Weighing range 3 kg, Readout 0.1 g has high mobility, rechargeable battery operation, compact, lightweight construction. It is suitable for the use in several locations such as production, warehouse, dispatch department, etc.

Compact size practical for small spaces
Weighing with tolerance range (check weighing)
Visual and audible signal helps with portioning, dispensing or grading
Totalising of weights

Related links