Kern FFN-N Bench Weighing Scale, 3kg Weight Capacity

Subtotal (1 unit)*

SGD678.76

(exc. GST)

SGD739.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD678.76

*price indicative

RS Stock No.:
180-5321
Mfr. Part No.:
FFN 3K0.5IPN
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

3kg

Product Type

Weighing Scale

Scale Type

Bench

Resolution

6000

Display Type

LCD Backlight

Plug Type

Type C

Weigh Pan Height

130mm

Weigh Pan Length

230mm

Weigh Pan Width

300mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Net Weight

3.82kg

Standards/Approvals

REACH Regulation (EC) No 1907/2006

Model Number

FFN-N

COO (Country of Origin):
CN

Kern Bench Weighing Scale


The Kern bench scales have a weighing range of 0kg to 3kg. This all-round bench scale is protected by stainless steel, Also, being dust and waterproof, the device is easy to clean. It is splash and waterproof to also, it has high mobility due to Lightweight, sturdy and portable design, Compact construction and battery operation. It has recessed grips on the underside of the scale for easy transportation. The weighing scale is adjustable with non-slip rubber feet and a bull's eye level bubble. The tare facility over the full range can be activated several times during a weighing cycle. The stainless steel design of the housing and weighing plate. Its smooth surfaces make it simple to clean. It is dust and spray protected (only when using a rechargeable battery pack). The overall weighing capacity is 3kg and reading accuracy of 0.5g. It has labels and unscrewable feet.

Features and Benefits


• Large LCD

• Convertible weight unit (kg/lb)

• Tare and zero keys

• Illuminated screen

• Auto Off 15min, 5min, 3min, Off

• Height of digits 25mm

Applications


• Food

• Pharmaceutical industry

• Chemical industry

• Production

• Kitchens

• Sales office

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy