Kern EHA 3000-0 Precision Balance Weighing Scale, 3kg Weight Capacity
- RS Stock No.:
- 205-9561
- Mfr. Part No.:
- EHA 3000-0
- Manufacturer:
- Kern
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD137.66
(exc. GST)
SGD150.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD137.66 |
| 5 + | SGD134.22 |
*price indicative
- RS Stock No.:
- 205-9561
- Mfr. Part No.:
- EHA 3000-0
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 3kg | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 1 g | |
| Parts Counting | Yes | |
| Plug Type | UK, EU | |
| Display Type | LCD | |
| Weigh Pan Width | 120mm | |
| Weighing Modes | gn, ct, g, dwt, oz | |
| Weigh Pan Length | 120mm | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Height | 7mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 500g | |
| Model Number | EHA 3000-0 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 3kg | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 1 g | ||
Parts Counting Yes | ||
Plug Type UK, EU | ||
Display Type LCD | ||
Weigh Pan Width 120mm | ||
Weighing Modes gn, ct, g, dwt, oz | ||
Weigh Pan Length 120mm | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Height 7mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 500g | ||
Model Number EHA 3000-0 | ||
- COO (Country of Origin):
- CN
The Kern precision balance EHA with maximum weighing capacity of 3kg and minimum readability of 1g is ideal for use in laboratories, quality control, production as well in schools and universities for teaching biology, chemistry and physics.
Ergonomically optimised key pad
Simple and convenient 5-key operation
Large high-contrast display that is easy to read
Secure and non-slip positioning with height-adjustable rubber feet
Related links
- Kern EHA 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EMB 3000-1 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern PFB 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity
- Kern EWJ 3000-2 Precision Balance Weighing Scale, 3kg Weight Capacity
- Adam Precision Balance Weighing Scale, 3kg Weight Capacity
- RS PRO Precision Balance Weighing Scale, 3kg Weight Capacity
- Adam CB 3000 Compact Balance Weighing Scale, 3kg Weight Capacity
- Kern EHA 500-1 Precision Balance Weighing Scale, 500g Weight Capacity
