Kern SFB 10K1HIP Platform Weighing Scale, 10kg Weight Capacity
- RS Stock No.:
- 921-047
- Mfr. Part No.:
- SFB 10K1HIP
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,406.96
(exc. GST)
SGD1,533.59
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,406.96 |
*price indicative
- RS Stock No.:
- 921-047
- Mfr. Part No.:
- SFB 10K1HIP
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 10kg | |
| Scale Type | Platform | |
| Resolution | 10.000 | |
| Parts Counting | Yes | |
| Interface Type | Analogue | |
| Plug Type | CH | |
| Display Type | LCD | |
| Weighing Modes | g | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Width | 240mm | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Height | 107mm | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE | |
| Net Weight | 8kg | |
| Model Number | SFB 10K1HIP | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 10kg | ||
Scale Type Platform | ||
Resolution 10.000 | ||
Parts Counting Yes | ||
Interface Type Analogue | ||
Plug Type CH | ||
Display Type LCD | ||
Weighing Modes g | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Width 240mm | ||
Weigh Pan Length 300mm | ||
Weigh Pan Height 107mm | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE | ||
Net Weight 8kg | ||
Model Number SFB 10K1HIP | ||
- COO (Country of Origin):
- CN
The Kern stainless steel platform scale provides reliable weighing with enhanced IP65/IP67 protection and an elevated display for better visibility during operation.
Weighing capacity of up to 10 kg ensures versatility for various needs
Stainless steel construction guarantees durability in demanding environments
Adjustable levelling feet provide stability on uneven surfaces
Related links
- Kern DS 10K0.1S Platform Weighing Scale, 10kg Weight Capacity
- Kern EVB-N Bench Weighing Scale, 10kg Weight Capacity
- Kern 572-43 Precision Balance Weighing Scale, 10kg Weight Capacity
- Kern PCD 10K0.1 Precision Balance Weighing Scale, 10kg Weight Capacity
- Kern PCB 10000-1 Precision Balance Weighing Scale, 10kg Weight Capacity
- Dymo M10 Digital Weighing Scale, 10kg Weight Capacity
- RS PRO Precision Balance Weighing Scale, 10kg Weight Capacity
- Kern SFB 20K2HIP Platform Weighing Scale, 20kg Weight Capacity
