Kern PCD 300-3 Precision Balance Weighing Scale, 350g Weight Capacity

N

Subtotal (1 unit)*

SGD638.04

(exc. GST)

SGD695.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD638.04

*price indicative

RS Stock No.:
921-005
Mfr. Part No.:
PCD 300-3
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

350g

Product Type

Weighing Scale

Scale Type

Precision Balance

Resolution

350.000

Parts Counting

Yes

Interface Type

RS232

Display Type

LCD

Plug Type

CH

Weighing Modes

ct

Weigh Pan Diameter

105mm

Minimum Operating Temperature

5°C

Maximum Operating Temperature

35°C

Standards/Approvals

CE

Net Weight

1kg

Model Number

PCD 300-3

COO (Country of Origin):
CN
The Kern precision balances designed for maximum flexibility, featuring a removable display. This device excels in accuracy and adaptability for various weighing tasks in laboratory settings.

Maximum weighing capacity of 350 g with a readability of 0.001 g

Removable display with a 21 mm digit height for better visibility

Comes with an adjustable stand and levelling feet for optimal setup

Stabilisation time of only 4 seconds, ensuring quick readings

Includes a counting function for efficient piece counting in laboratory conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy