Kern HFC 600K-1 Crane Weighing Scale, 600kg Weight Capacity
- RS Stock No.:
- 920-809
- Mfr. Part No.:
- HFC 600K-1
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,750.52
(exc. GST)
SGD1,908.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,750.52 |
*price indicative
- RS Stock No.:
- 920-809
- Mfr. Part No.:
- HFC 600K-1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Weighing Scale | |
| Weighing Capacity | 600kg | |
| Scale Type | Crane | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Plug Type | Euro | |
| Display Type | LCD | |
| Minimum Operating Temperature | 5°C | |
| Weigh Pan Height | 255mm | |
| Weigh Pan Length | 55mm | |
| Weigh Pan Width | 90mm | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Net Weight | 1.8kg | |
| Model Number | HFC 600K-1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Weighing Scale | ||
Weighing Capacity 600kg | ||
Scale Type Crane | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Plug Type Euro | ||
Display Type LCD | ||
Minimum Operating Temperature 5°C | ||
Weigh Pan Height 255mm | ||
Weigh Pan Length 55mm | ||
Weigh Pan Width 90mm | ||
Weighing Modes kg | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Net Weight 1.8kg | ||
Model Number HFC 600K-1 | ||
- COO (Country of Origin):
- CN
The Kern crane scale offers a Compact solution for weighing in challenging environments where space is at a premium, featuring a convenient hand-held Terminal for user ease.
Weighing capacity of up to 600 kg with a readability of 0.2 kg
Constructed with a robust steel housing, ensuring durability
LCD display with backlight for easy readability
Related links
- Kern HFA 600K-1 Crane Weighing Scale, 600kg Weight Capacity
- Kern HFD Crane Weighing Scale, 600kg Weight Capacity
- Kern HFD 600K-1+C Crane Weighing Scale, 600kg Weight Capacity
- Kern HFD 600K-1M Crane Weighing Scale, 600kg Weight Capacity
- Kern HFD 600K-1IP Crane Weighing Scale, 600kg Weight Capacity
- Kern UIB 600K-1+C Pallet Weighing Scale, 600kg Weight Capacity
- Kern UIB 600K-1 Pallet Weighing Scale, 600kg Weight Capacity
- Kern BXC 600K-1SM Floor Platform Scale Weighing Scale, 600kg Weight Capacity
