Kern KBP 150V20LM Platform Platform Scales, 150kg Weight Capacity

N

This image is representative of the product range

Subtotal (1 unit)*

SGD785.28

(exc. GST)

SGD855.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD785.28

*price indicative

RS Stock No.:
920-372
Mfr. Part No.:
KBP 150V20LM
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

150kg

Product Type

Platform Scales

Scale Type

Platform

Weigh Pan Length

500mm

Weigh Pan Width

650mm

Weigh Pan Height

150mm

Minimum Operating Temperature

-10°C

Weighing Modes

kg

Maximum Operating Temperature

40°C

Net Weight

19kg

Standards/Approvals

OIML-R60

Model Number

KBP 150V20LM

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern weighing platform offers precise and reliable measurement functionality with robust construction, Ideal for various weighing tasks in challenging environments.

Constructed with a stainless steel weighing plate for durability

IP65-rated for protection against dust and water splashes

Capable of maximum weighing capacities up to 150 kg

Offers readability down to 5 g for accurate measurements

Equipped with a 4-wire load cell connection for enhanced performance

Ambient temperature operational range from -10 °C to 40 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy