Kern IOC 6K-3M Weighing Scale Platform Scales, 6kg Weight Capacity
- RS Stock No.:
- 920-366
- Mfr. Part No.:
- IOC 6K-3M
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD629.86
(exc. GST)
SGD686.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD629.86 |
*price indicative
- RS Stock No.:
- 920-366
- Mfr. Part No.:
- IOC 6K-3M
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 6kg | |
| Product Type | Platform Scales | |
| Scale Type | Weighing Scale | |
| Resolution | 3.000 | |
| Parts Counting | Yes | |
| Interface Type | RS232 | |
| Display Type | LCD | |
| Plug Type | CH | |
| Weigh Pan Length | 300mm | |
| Weigh Pan Width | 300mm | |
| Weigh Pan Height | 110mm | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | kg | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 6kg | |
| Standards/Approvals | CE | |
| Model Number | IOC 6K-3M | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 6kg | ||
Product Type Platform Scales | ||
Scale Type Weighing Scale | ||
Resolution 3.000 | ||
Parts Counting Yes | ||
Interface Type RS232 | ||
Display Type LCD | ||
Plug Type CH | ||
Weigh Pan Length 300mm | ||
Weigh Pan Width 300mm | ||
Weigh Pan Height 110mm | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes kg | ||
Maximum Operating Temperature 40°C | ||
Net Weight 6kg | ||
Standards/Approvals CE | ||
Model Number IOC 6K-3M | ||
- COO (Country of Origin):
- CN
The Kern industrial scale provides precise weighing solutions tailored for versatile applications, ensuring reliable measurements with a variety of communication options and optional verification capabilities.
Weighing capacity of up to 6 kg with a readability of 0.001 kg
Durable stainless steel weighing plate compatible with rigorous environments
User-friendly Interface featuring Symbol language and backlit display
Adjustable levelling feet ensure accurate placement on uneven surfaces
Multi-range balance construction allows for enhanced flexibility in use
Tare and pre-tare functions simplify weighing processes
Related links
- Kern IOC 6K-4 Weighing Scale Platform Scales, 6kg Weight Capacity
- Kern IXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern SXC 6K-3M Weighing Scale Weighing Scale, 6kg Weight Capacity
- Kern IOC 10K-3M Weighing Scale Platform Scales, 15kg Weight Capacity
- Kern IOC 30K-3M Weighing Scale Platform Scales, 15kg Weight Capacity
- Kern FPE 6K-3M Bench Weighing Scale, 6kg Weight Capacity
- Kern FPB 6K-3M Bench Weighing Scale, 6kg Weight Capacity
- Kern SFE 6K-3NM Platform Weighing Scale, 6kg Weight Capacity
