Kern EWJ 600-3 Platform Weighing Scale, 600g Weight Capacity

N

Subtotal (1 unit)*

SGD1,128.84

(exc. GST)

SGD1,230.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,128.84

*price indicative

RS Stock No.:
908-366
Mfr. Part No.:
EWJ 600-3
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

600g

Product Type

Weighing Scale

Scale Type

Platform

Resolution

600.000

Parts Counting

Yes

Interface Type

Bluetooth

Display Type

LCD

Plug Type

AUS

Minimum Operating Temperature

10°C

Weigh Pan Height

105mm

Weigh Pan Length

340mm

Weigh Pan Width

220mm

Weighing Modes

g

Maximum Operating Temperature

35°C

Standards/Approvals

CE

Net Weight

2.2kg

Model Number

EWJ 600-3

COO (Country of Origin):
CN
The Kern precision balance designed for laboratory use, featuring automatic internal adjustment to ensure accurate measurements.

Weighing capacity of 600 g with a readability of 0.001 g

Automatic internal calibration for precise measurements

Durable housing MADE from plastic with stainless steel weighing plate

User-friendly LCD display with a backlight for visibility

Compact dimensions, allowing easy integration into laboratory settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy