Kern 572-49 Precision Balance Weighing Scale, 16kg Weight Capacity
- RS Stock No.:
- 863-493
- Mfr. Part No.:
- 572-49
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,243.36
(exc. GST)
SGD1,355.26
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD1,243.36 |
*price indicative
- RS Stock No.:
- 863-493
- Mfr. Part No.:
- 572-49
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 16kg | |
| Product Type | Weighing Scale | |
| Scale Type | Precision Balance | |
| Resolution | 160.000 | |
| Parts Counting | Yes | |
| Interface Type | Bluetooth, RS232, USB, WiFi | |
| Plug Type | CH, Euro, UK, US | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weighing Modes | ct, dwt, ffa, g, kg, lb, mo, oz, ozt, tl, tl (HK), tl (Tw) | |
| Weigh Pan Length | 160mm | |
| Weigh Pan Height | 85mm | |
| Weigh Pan Width | 200mm | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 2.8kg | |
| Standards/Approvals | REACH | |
| Model Number | 572-49 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 16kg | ||
Product Type Weighing Scale | ||
Scale Type Precision Balance | ||
Resolution 160.000 | ||
Parts Counting Yes | ||
Interface Type Bluetooth, RS232, USB, WiFi | ||
Plug Type CH, Euro, UK, US | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weighing Modes ct, dwt, ffa, g, kg, lb, mo, oz, ozt, tl, tl (HK), tl (Tw) | ||
Weigh Pan Length 160mm | ||
Weigh Pan Height 85mm | ||
Weigh Pan Width 200mm | ||
Maximum Operating Temperature 40°C | ||
Net Weight 2.8kg | ||
Standards/Approvals REACH | ||
Model Number 572-49 | ||
- COO (Country of Origin):
- DE
The Kern precision balance is a versatile weighing instrument designed for laboratory and industrial use, offering accurate measurements even in demanding environments.
Maximum weighing capacity of 16 kg with readability of 0.0001 kg
Robust construction with a stainless steel weighing plate and cast aluminium housing
User-friendly LCD and 7-segment LED displays with adjustable backlighting
Includes a PreTare function and percentage determination for enhanced usability
Related links
- Adam Precision Balance Weighing Scale, 16kg Weight Capacity
- Kern 572-35 Precision Balance Weighing Scale, 2.4kg Weight Capacity
- Kern 572-55 Precision Balance Weighing Scale, 20kg Weight Capacity
- Kern 572-30 Precision Balance Weighing Scale, 240g Weight Capacity
- Kern 572-57 Precision Balance Weighing Scale, 24kg Weight Capacity
- Kern 572-45 Precision Balance Weighing Scale, 12kg Weight Capacity
- Kern 572-39 Precision Balance Weighing Scale, 4.2kg Weight Capacity
- Kern 572-33 Precision Balance Weighing Scale, 1.6kg Weight Capacity
