Kern TGD 50-3C Pocket Weighing Scale, 50g Weight Capacity
- RS Stock No.:
- 862-630
- Mfr. Part No.:
- TGD 50-3C
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD118.52
(exc. GST)
SGD129.19
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD118.52 |
*price indicative
- RS Stock No.:
- 862-630
- Mfr. Part No.:
- TGD 50-3C
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 50g | |
| Product Type | Weighing Scale | |
| Scale Type | ||
| Resolution | 50 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Weighing Modes | ct, dwt, g, gn, oz, ozt | |
| Weigh Pan Diameter | 65mm | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Standards/Approvals | CE | |
| Net Weight | 250g | |
| Model Number | TGD 50-3C | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 50g | ||
Product Type Weighing Scale | ||
Scale Type | ||
Resolution 50 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Weighing Modes ct, dwt, g, gn, oz, ozt | ||
Weigh Pan Diameter 65mm | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
Standards/Approvals CE | ||
Net Weight 250g | ||
Model Number TGD 50-3C | ||
- COO (Country of Origin):
- CN
The Kern Compact pocket balance offers precise measurement for jewellery and precious stones, ensuring accurate weighing in a portable design suitable for various settings.
Weighing capacity up to 50 g for versatile applications
0.001 g readability ensures high-precision measurements
Stainless steel weighing plate provides durability and ease of cleaning
Adjustable levelling feet guarantee stability on uneven surfaces
LCD touch display with backlight enhances visibility in diverse lighting conditions
Related links
- Kern CM 60-2N Pocket Weighing Scale, 60g Weight Capacity
- Kern TGC 500-1 Pocket Weighing Scale, 500g Weight Capacity
- Kern TGC 150-2 Pocket Weighing Scale, 150g Weight Capacity
- Kern CM 320-1N Pocket Weighing Scale, 320g Weight Capacity
- Kern CM 1K1N Pocket Weighing Scale, 1kg Weight Capacity
- Kern TGC 1K-3 Pocket Weighing Scale, 1kg Weight Capacity
- Kern CM 150-1N Pocket Weighing Scale, 150g Weight Capacity
- Kern Spring Balance 50g Weight Capacity Metric
