Kern MPI 200K-1 Weighing Scale Weighing Scale, 200kg Weight Capacity
- RS Stock No.:
- 862-625
- Mfr. Part No.:
- MPI 200K-1
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD180.37
(exc. GST)
SGD196.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD180.37 |
*price indicative
- RS Stock No.:
- 862-625
- Mfr. Part No.:
- MPI 200K-1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 200kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 2 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Minimum Operating Temperature | -10°C | |
| Weigh Pan Height | 40mm | |
| Weigh Pan Length | 370mm | |
| Weigh Pan Width | 433mm | |
| Weighing Modes | kg, lb | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 3.2kg | |
| Standards/Approvals | CE | |
| Model Number | MPI 200K-1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 200kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 2 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Minimum Operating Temperature -10°C | ||
Weigh Pan Height 40mm | ||
Weigh Pan Length 370mm | ||
Weigh Pan Width 433mm | ||
Weighing Modes kg, lb | ||
Maximum Operating Temperature 40°C | ||
Net Weight 3.2kg | ||
Standards/Approvals CE | ||
Model Number MPI 200K-1 | ||
- COO (Country of Origin):
- CN
The Kern personal scale features a particularly large, flat weighing plate for easy use and enhanced safety. It is designed for accurate weight measurements and caters to diverse user needs.
Weighing capacity of 200 kg ensures broad user applicability
Readability of 0.1 kg allows for precise measurements
Single-range balance construction type provides reliable performance
Related links
- Ohaus i-C52M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C31M200R Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C71M15R EU Weighing Scale Weighing Scale, 200kg Weight Capacity
- Ohaus i-C71M150L EU Weighing Scale Weighing Scale, 200kg Weight Capacity
- Adam CPW Plus 200 Weighing Scale Weighing Scale, 200kg Weight Capacity
- Adam CPW Plus 200L Weighing Scale Weighing Scale, 200kg Weight Capacity
- Adam CPW Plus 200M Weighing Scale Weighing Scale, 200kg Weight Capacity
