Kern MGC 100K-1 Weighing Scale Weighing Scale, 150kg Weight Capacity
- RS Stock No.:
- 862-623
- Mfr. Part No.:
- MGC 100K-1
- Manufacturer:
- Kern
N
Subtotal (1 unit)*
SGD152.97
(exc. GST)
SGD166.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD152.97 |
*price indicative
- RS Stock No.:
- 862-623
- Mfr. Part No.:
- MGC 100K-1
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 150kg | |
| Product Type | Weighing Scale | |
| Scale Type | Weighing Scale | |
| Resolution | 150 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Weighing Modes | kg | |
| Weigh Pan Height | 40mm | |
| Weigh Pan Width | 265mm | |
| Weigh Pan Length | 210mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Net Weight | 3.2kg | |
| Standards/Approvals | CE | |
| Model Number | MGC 100K-1 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 150kg | ||
Product Type Weighing Scale | ||
Scale Type Weighing Scale | ||
Resolution 150 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Weighing Modes kg | ||
Weigh Pan Height 40mm | ||
Weigh Pan Width 265mm | ||
Weigh Pan Length 210mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Net Weight 3.2kg | ||
Standards/Approvals CE | ||
Model Number MGC 100K-1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern medical scale delivers precise body weight measurements with a robust design, catering to diverse user needs in various settings. Its user-friendly Interface and solid construction make it an essential tool for accurate weighing.
Weighing capacity of 150 kg for versatile usage
Readability at 1 kg ensures easy reading of measurements
Designed with a mechanical beam for dependable operation
Stabilisation time of 1.5 seconds for quicker results
Durable packaging dimensions of 470x315x113 mm for safe transport
Single-range balance construction type for simplified weighing
Related links
- Kern IXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2LM Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2L Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern IXC 100K-3 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2 Weighing Scale Weighing Scale, 150kg Weight Capacity
- Kern SXC 100K-2M Weighing Scale Weighing Scale, 150kg Weight Capacity
