Kern HCB 1T-3 Hanging Weighing Scale, 1t Weight Capacity
- RS Stock No.:
- 862-622
- Mfr. Part No.:
- HCB 1T-3
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD395.09
(exc. GST)
SGD430.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD395.09 |
*price indicative
- RS Stock No.:
- 862-622
- Mfr. Part No.:
- HCB 1T-3
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weighing Capacity | 1t | |
| Product Type | Weighing Scale | |
| Scale Type | Hanging | |
| Resolution | 500 | |
| Parts Counting | Yes | |
| Display Type | LCD | |
| Weigh Pan Length | 48mm | |
| Weigh Pan Width | 82mm | |
| Weigh Pan Height | 153mm | |
| Weighing Modes | kg, lb, N | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 35°C | |
| Net Weight | 600g | |
| Standards/Approvals | CE | |
| Model Number | HCB 1T-3 | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weighing Capacity 1t | ||
Product Type Weighing Scale | ||
Scale Type Hanging | ||
Resolution 500 | ||
Parts Counting Yes | ||
Display Type LCD | ||
Weigh Pan Length 48mm | ||
Weigh Pan Width 82mm | ||
Weigh Pan Height 153mm | ||
Weighing Modes kg, lb, N | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 35°C | ||
Net Weight 600g | ||
Standards/Approvals CE | ||
Model Number HCB 1T-3 | ||
- COO (Country of Origin):
- CN
The Kern handy hanging scale is designed for higher loads, offering a robust solution for weight measurement in various settings. Its Compact dimensions ensure portability and ease of use for professionals and consumers alike.
Weighing capacity of 1000 kg accommodates heavy loads with ease
Readability is set at 2 kg, ensuring precise measurements
Built with a plastic housing for lightweight durability
Related links
- Kern HCB 0.5T-3 Hanging Weighing Scale, 500kg Weight Capacity
- Kern HFA 1T-4 Crane Weighing Scale, 1t Weight Capacity
- Kern HFC 1T-4 Crane Weighing Scale, 1t Weight Capacity
- Kern HFM 1T0.1 Crane Weighing Scale, 1t Weight Capacity
- Kern HCB 200 K500 Hanging Weighing Scale, 200kg Weight Capacity
- Kern HCB 50 K100 Hanging Weighing Scale, 50kg Weight Capacity
- Kern HCB 20K10 Hanging Weighing Scale, 20kg Weight Capacity
- Adam Pallet Weighing Scale, 1t Weight Capacity
