Kern 440-21A Precision Balance Weighing Scale, 60g Weight Capacity

N

Subtotal (1 unit)*

SGD621.68

(exc. GST)

SGD677.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD621.68

*price indicative

RS Stock No.:
857-977
Mfr. Part No.:
440-21A
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weighing Capacity

60g

Product Type

Weighing Scale

Scale Type

Precision Balance

Resolution

60.000

Parts Counting

Yes

Interface Type

RS232

Plug Type

CH

Display Type

LCD

Weighing Modes

ct

Weigh Pan Diameter

81mm

Weigh Pan Height

80mm

Minimum Operating Temperature

5°C

Weigh Pan Length

230mm

Weigh Pan Width

165mm

Maximum Operating Temperature

35°C

Net Weight

950g

Standards/Approvals

CE

Model Number

440-21A

COO (Country of Origin):
CN
The Kern precision balance offers accurate measurements in a Compact laboratory design, perfect for a variety of weighing tasks, ensuring reliable results under standard conditions.

Weighing capacity up to 60 g provides flexibility for various sample sizes

Readability of 0.001 g enhances precision for detailed measurements

Strain gauge weighing system delivers reliable performance for laboratory applications

A manual tare function simplifies measurement processes across different weights

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy