Kern FEJ-A07 Relay Output Module, For Use With: Weighing Scale

N

Subtotal (1 unit)*

SGD1,033.44

(exc. GST)

SGD1,126.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,033.44

*price indicative

RS Stock No.:
920-703
Mfr. Part No.:
FEJ-A07
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Relay Output Module

For Use With

Weighing Scale

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
JP
The Kern relay output features five outputs designed for precise weighing across three tolerance ranges, ensuring reliable performance in various applications.

Dimensions are Compact at 190x90x44 mm for ease of installation

Manufactured from stainless steel and electronic components for durability

Optional digital I/O Interface available for enhanced connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy