Kern 313-040-600 Box, For Use With: 313-046
- RS Stock No.:
- 920-448
- Mfr. Part No.:
- 313-040-600
- Manufacturer:
- Kern
N
This image is representative of the product range
Subtotal (1 unit)*
SGD190.92
(exc. GST)
SGD208.10
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD190.92 |
*price indicative
- RS Stock No.:
- 920-448
- Mfr. Part No.:
- 313-040-600
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Accessory Type | Box | |
| Product Type | Weighing Scale Accessory | |
| For Use With | 313-046 | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Accessory Type Box | ||
Product Type Weighing Scale Accessory | ||
For Use With 313-046 | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern aluminium protective box designed for transporting weight sets, accommodating cylindrical and Compact weights ranging from 1 mg to 200 g.
Constructed from Durable aluminium for long-lasting use
Dimensionally Compact at 190x130x80 mm for efficient storage
Suitable for a wide range of nominal weights from 1 mg to 200 g
Compatible with OIML classes E1 to M1 for accurate weights
Related links
- Kern 313-090-600 Box, For Use With: Weight Sets
- Kern 317-040-600 Box, For Use With: 317-04
- Kern 315-040-600 Box, For Use With: Weight Sets
- Kern 314-040-600 Box, For Use With: Weight Sets
- Kern 313-060-600 Box, For Use With: Weight Sets
- Kern 313-050-600 Box, For Use With: Weight Sets
- Kern 313-080-600 Box, For Use With: Weight Sets
- Kern 313-020-600 Box, For Use With: Weight Sets
