Kern 314-020-600 Box, For Use With: Weight Sets

N

Subtotal (1 unit)*

SGD155.89

(exc. GST)

SGD169.92

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD155.89

*price indicative

RS Stock No.:
863-099
Mfr. Part No.:
314-020-600
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Weighing Scale Accessory

Accessory Type

Box

For Use With

Weight Sets

Standards/Approvals

REACH

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern aluminium protective box designed to secure weight sets, particularly cylindrical and Compact weights ranging from 1 g to 50 g, ensuring safe storage and transportation.

Constructed from Durable aluminium to protect contents

Dimensions of 165x120x75 mm for Compact storage solutions

Suitable for nominal weights of 1 g to 50 g, catering to various needs

Meets OIML classes E1 - M2 for quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy