Ega-Master Aluminium Bronze Wedge Non-Sparking
- RS Stock No.:
- 593-718
- Mfr. Part No.:
- 71493
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
SGD56.66
(exc. GST)
SGD61.76
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD56.66 |
*price indicative
- RS Stock No.:
- 593-718
- Mfr. Part No.:
- 71493
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Wedge | |
| Non-Sparking | Yes | |
| Material | Aluminium Bronze | |
| Height | 100mm | |
| Weight | 200g | |
| Length | 100mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Wedge | ||
Non-Sparking Yes | ||
Material Aluminium Bronze | ||
Height 100mm | ||
Weight 200g | ||
Length 100mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Wedge is a simple mechanism that allows the distribution of force or energy in different directions. The forces generated by the wedge are used to separate objects, as seen in cutting tools, or to create friction and maintain position, such as in doorstops, forks, or nails. Its design makes it effective for both splitting and securing applications.
Non sparking making it suitable for use in explosive environments
Made of aluminium bronze
Related links
- Ega-Master Aluminium Bronze Wedge Non-Sparking
- Ega-Master Aluminium Bronze Wedge
- Bahco Aluminium Bronze Wedge Non-Sparking
- Bahco Aluminium Aluminium Bronze Wedge Non-Sparking
- Bahco Bronze, Aluminium Wedge Non-Sparking
- Ega-Master Beryllium Copper Alloy Wedge Non-Sparking
- Ega-Master Aluminium Bronze Scraper, 1 piece
- Ega-Master Shovel Aluminium Bronze
